E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 3.5mm Pitch, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 897-1054Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

200.0 V

Country of Origin

China

Product details

RS 3.5mm Horizontal PCB Terminal Block Headers

3.5mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically

Stock information temporarily unavailable.

€ 3.90

€ 0.39 Each (In a Pack of 10) (ex VAT)

€ 4.64

€ 0.464 Each (In a Pack of 10) (inc. VAT)

RS PRO, 3.5mm Pitch, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

€ 3.90

€ 0.39 Each (In a Pack of 10) (ex VAT)

€ 4.64

€ 0.464 Each (In a Pack of 10) (inc. VAT)

RS PRO, 3.5mm Pitch, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.39€ 3.90
100 - 190€ 0.26€ 2.60
200 - 240€ 0.26€ 2.60
250+€ 0.26€ 2.60

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

200.0 V

Country of Origin

China

Product details

RS 3.5mm Horizontal PCB Terminal Block Headers

3.5mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically