Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 35VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

RS Stock No.: 805-5310Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

35VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

90mm

Width

88mm

Depth

58mm

Dimensions

88 x 58 x 90mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

900g

Country of Origin

Poland

Product details

RS Isolation Transformer M36 Series

Single phase moulded IP20 transformer with screw terminals
Mounts on 35 mm DIN rail (TS35)
Protected against short circuit and overload
Designed for continuous load
100% electrical and flash tested
Temperature class E (120°)/ta 40°C

Stock information temporarily unavailable.

P.O.A.

RS PRO 35VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

P.O.A.

RS PRO 35VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

35VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

90mm

Width

88mm

Depth

58mm

Dimensions

88 x 58 x 90mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

900g

Country of Origin

Poland

Product details

RS Isolation Transformer M36 Series

Single phase moulded IP20 transformer with screw terminals
Mounts on 35 mm DIN rail (TS35)
Protected against short circuit and overload
Designed for continuous load
100% electrical and flash tested
Temperature class E (120°)/ta 40°C