Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
100 → 240V
Output Current
3A
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
36W
Cable Length
1.5m
Medical Approved
Yes
Efficiency
88%
MTBF
300,000h
Width
33mm
Depth
50mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Length
100mm
Distrelec Product Id
30404559
Country of Origin
China
€ 48.53
€ 48.53 Each (ex VAT)
€ 57.75
€ 57.75 Each (inc. VAT)
1
€ 48.53
€ 48.53 Each (ex VAT)
€ 57.75
€ 57.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 48.53 |
5 - 9 | € 47.82 |
10 - 24 | € 47.04 |
25+ | € 46.20 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
100 → 240V
Output Current
3A
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
36W
Cable Length
1.5m
Medical Approved
Yes
Efficiency
88%
MTBF
300,000h
Width
33mm
Depth
50mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Length
100mm
Distrelec Product Id
30404559
Country of Origin
China