RS PRO 37 Way Panel Mount D-sub Connector Socket, with Panel

RS Stock No.: 199-164Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

India

You may be interested in

€ 247.01

€ 247.01 1 Pack of 10 (ex VAT)

€ 293.94

€ 293.94 1 Pack of 10 (inc. VAT)

RS PRO 37 Way Panel Mount D-sub Connector Socket, with Panel

€ 247.01

€ 247.01 1 Pack of 10 (ex VAT)

€ 293.94

€ 293.94 1 Pack of 10 (inc. VAT)

RS PRO 37 Way Panel Mount D-sub Connector Socket, with Panel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

India

You may be interested in