E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC, Female Screw Lock

RS Stock No.: 251-289Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC, Female Screw Lock

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5A

Voltage Rating

300 V

Length

69.32mm

Width

13.48mm

Depth

20.82mm

Contact Plating

Gold over Nickel

Series

Delta D

Dimensions

69.32 x 13.48 x 20.82mm

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

Delta-D Series Right-Angled Connectors with Riveted Female Latches

Right-angled connectors with a pitch of 2.54 mm between rows. Riveted 4-40 female latches.

Stock information temporarily unavailable.

€ 5.53

€ 5.53 Each (ex VAT)

€ 6.58

€ 6.58 Each (inc. VAT)

RS PRO 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC, Female Screw Lock

€ 5.53

€ 5.53 Each (ex VAT)

€ 6.58

€ 6.58 Each (inc. VAT)

RS PRO 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC, Female Screw Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 5.53
25 - 99€ 5.14
100 - 499€ 4.54
500+€ 4.49

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC, Female Screw Lock

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5A

Voltage Rating

300 V

Length

69.32mm

Width

13.48mm

Depth

20.82mm

Contact Plating

Gold over Nickel

Series

Delta D

Dimensions

69.32 x 13.48 x 20.82mm

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

Delta-D Series Right-Angled Connectors with Riveted Female Latches

Right-angled connectors with a pitch of 2.54 mm between rows. Riveted 4-40 female latches.