RS PRO 3A, 250 V ac Socket Panel Mount IEC Filter, Faston
RS Stock No.: 273-4889Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Socket
Termination Method
Faston
Current Rating
3A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 10.21
€ 10.21 Each (ex VAT)
€ 12.15
€ 12.15 Each (inc. VAT)
RS PRO 3A, 250 V ac Socket Panel Mount IEC Filter, Faston
1
€ 10.21
€ 10.21 Each (ex VAT)
€ 12.15
€ 12.15 Each (inc. VAT)
RS PRO 3A, 250 V ac Socket Panel Mount IEC Filter, Faston
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Socket
Termination Method
Faston
Current Rating
3A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Country of Origin
China