E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 3m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 237-8598Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Core Strands

4

Fire Behaviour

UL 94 V0

American Wire Gauge

24 AWG

Number of Strands

7/0.20

Outer Diameter

5.9mm

Cable Shape

Round

Standards Met

ANSI/TIA-568

Current Rating

1.5A

Voltage Rating

80V

Stock information temporarily unavailable.

€ 919.00

€ 9.19 Each (In a Bag of 100) (ex VAT)

€ 1,093.61

€ 10.936 Each (In a Bag of 100) (inc. VAT)

RS PRO, 3m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 919.00

€ 9.19 Each (In a Bag of 100) (ex VAT)

€ 1,093.61

€ 10.936 Each (In a Bag of 100) (inc. VAT)

RS PRO, 3m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Core Strands

4

Fire Behaviour

UL 94 V0

American Wire Gauge

24 AWG

Number of Strands

7/0.20

Outer Diameter

5.9mm

Cable Shape

Round

Standards Met

ANSI/TIA-568

Current Rating

1.5A

Voltage Rating

80V