Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage

RS Stock No.: 811-8257Brand: RS PRODistrelec Article No.: 30403549
brand-logo

Technical Document

Specifications

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Cable Mount

Cable Gland Size

PG9

Colour

Black

Current Rating

10A

Series

ME-309/S

Termination Method

Screw

Distrelec Product Id

30403549

Country of Origin

India

Product details

DIN Connector Sockets, 2/3 Pole + Earth, Type A

A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.

Features and Benefits:
• 2 and 3 Pole + earth versions
• Type A socket Type
• Gland size PG-9 and PG-11 variants
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90° C
• HV breakdown test 2KV AC for 1 minute

Stock information temporarily unavailable.

€ 16.05

€ 3.21 Each (In a Pack of 5) (ex VAT)

€ 19.10

€ 3.82 Each (In a Pack of 5) (inc. VAT)

RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage

€ 16.05

€ 3.21 Each (In a Pack of 5) (ex VAT)

€ 19.10

€ 3.82 Each (In a Pack of 5) (inc. VAT)

RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 3.21€ 16.05
50 - 120€ 3.13€ 15.65
125 - 245€ 3.05€ 15.25
250+€ 2.95€ 14.75

Technical Document

Specifications

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Cable Mount

Cable Gland Size

PG9

Colour

Black

Current Rating

10A

Series

ME-309/S

Termination Method

Screw

Distrelec Product Id

30403549

Country of Origin

India

Product details

DIN Connector Sockets, 2/3 Pole + Earth, Type A

A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.

Features and Benefits:
• 2 and 3 Pole + earth versions
• Type A socket Type
• Gland size PG-9 and PG-11 variants
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90° C
• HV breakdown test 2KV AC for 1 minute