E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 3P+E DIN 43650, Male Solenoid Valve Connector, No, 250 V ac Voltage

RS Stock No.: 811-8231Brand: RS PRODistrelec Article No.: 30404937
brand-logo

Technical Document

Specifications

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650

Voltage Rating

250 V ac

Gender

Male

Indicator Light

No

Mounting Type

Through Hole

Colour

Black

Current Rating

10A

Series

ME Flat

Termination Method

Solder

Distrelec Product Id

30404937

Country of Origin

India

Product details

RS PRO DIN Connector Flat Plug Male Solenoid Valve

A hardwearing flat plug for the linking of solenoid valves to industrial equipment and processes.
Easily fitted using the screw mounting and utilising a secure solder termination
Constructed with a robust Polyamide body the solenoid valve plug is tough, impact resistant and features Tin plated Copper alloy parts for high levels of conductivity and easy soldering.
Easily fitted using the screw mounting and utilising a secure solder termination the DIN flat plug is tough, reliable and takes minutes to install.

Features and Benefits

  • Flat plug

  • Solder termination

  • Screw mounting

  • Voltage rated to 250 Vac

  • Current rating of 6A

  • Copper alloy contacts with a Tin plating

  • Insulation resistance of 100 MΩ for 1 minute

  • Contact resistance 20 mΩ max

  • Polyamide construction

  • Nitrile Silicone gasket

  • Insulation resistance of 100 MΩ for 1 minute

  • Operating temperature range of 0 to 90°C

  • HV breakdown test 2KV AC for 1 minute

Standards and Approvals: DIN 43650, ISO 4400

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Approvals

VDE

Standards

DIN-43650, ISO 4400

Stock information temporarily unavailable.

€ 9.40

€ 1.88 Each (In a Pack of 5) (ex VAT)

€ 11.19

€ 2.237 Each (In a Pack of 5) (inc. VAT)

RS PRO 3P+E DIN 43650, Male Solenoid Valve Connector, No, 250 V ac Voltage

€ 9.40

€ 1.88 Each (In a Pack of 5) (ex VAT)

€ 11.19

€ 2.237 Each (In a Pack of 5) (inc. VAT)

RS PRO 3P+E DIN 43650, Male Solenoid Valve Connector, No, 250 V ac Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.88€ 9.40
50 - 120€ 1.83€ 9.15
125 - 245€ 1.78€ 8.90
250+€ 1.72€ 8.60

Technical Document

Specifications

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650

Voltage Rating

250 V ac

Gender

Male

Indicator Light

No

Mounting Type

Through Hole

Colour

Black

Current Rating

10A

Series

ME Flat

Termination Method

Solder

Distrelec Product Id

30404937

Country of Origin

India

Product details

RS PRO DIN Connector Flat Plug Male Solenoid Valve

A hardwearing flat plug for the linking of solenoid valves to industrial equipment and processes.
Easily fitted using the screw mounting and utilising a secure solder termination
Constructed with a robust Polyamide body the solenoid valve plug is tough, impact resistant and features Tin plated Copper alloy parts for high levels of conductivity and easy soldering.
Easily fitted using the screw mounting and utilising a secure solder termination the DIN flat plug is tough, reliable and takes minutes to install.

Features and Benefits

  • Flat plug

  • Solder termination

  • Screw mounting

  • Voltage rated to 250 Vac

  • Current rating of 6A

  • Copper alloy contacts with a Tin plating

  • Insulation resistance of 100 MΩ for 1 minute

  • Contact resistance 20 mΩ max

  • Polyamide construction

  • Nitrile Silicone gasket

  • Insulation resistance of 100 MΩ for 1 minute

  • Operating temperature range of 0 to 90°C

  • HV breakdown test 2KV AC for 1 minute

Standards and Approvals: DIN 43650, ISO 4400

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Approvals

VDE

Standards

DIN-43650, ISO 4400