RS PRO 3W Plug-In AC/DC Adapter 9V dc Output, 330mA Output

RS Stock No.: 139-1778Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

330mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Regulated/Unregulated

Unregulated

Cable Length

1.8m

Medical Approved

No

MTBF

50k

Energy Efficiency Level

IV

Load Regulation

±5%

Length

56mm

Minimum Temperature

-20°C

Width

52mm

Type

AC/DC Adapter

Depth

45mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 16.58

€ 16.58 Each (ex VAT)

€ 19.73

€ 19.73 Each (inc. VAT)

RS PRO 3W Plug-In AC/DC Adapter 9V dc Output, 330mA Output

€ 16.58

€ 16.58 Each (ex VAT)

€ 19.73

€ 19.73 Each (inc. VAT)

RS PRO 3W Plug-In AC/DC Adapter 9V dc Output, 330mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 16.58
5 - 9€ 16.34
10 - 24€ 16.08
25+€ 15.77
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

330mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Regulated/Unregulated

Unregulated

Cable Length

1.8m

Medical Approved

No

MTBF

50k

Energy Efficiency Level

IV

Load Regulation

±5%

Length

56mm

Minimum Temperature

-20°C

Width

52mm

Type

AC/DC Adapter

Depth

45mm

Country of Origin

China

You may be interested in