RS PRO 4 Buchsen 2m 1x 4 Buchsen, 1x 2 Buchsen Socket Type G - British Extension Lead Kit, 250 V

Technical Document
Specifications
Brand
RS ProProduct Type
Extension Lead Kit
Cable Length
4 Buchsen 2 m; 2 Buchsen 4 m; Kabelabdeckung 1m
Number of Sockets
1x 4 Buchsen, 1x 2 Buchsen
Socket Type
Type G - British
Voltage Rating
250 V
Current Rating Unwound
13A
Colour
White
Power Indicator
No
Sheath Colour
White
Country of Origin
China
€ 39.55
€ 39.55 1 Kit (ex VAT)
€ 47.06
€ 47.06 1 Kit (inc. VAT)
1
€ 39.55
€ 39.55 1 Kit (ex VAT)
€ 47.06
€ 47.06 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Extension Lead Kit
Cable Length
4 Buchsen 2 m; 2 Buchsen 4 m; Kabelabdeckung 1m
Number of Sockets
1x 4 Buchsen, 1x 2 Buchsen
Socket Type
Type G - British
Voltage Rating
250 V
Current Rating Unwound
13A
Colour
White
Power Indicator
No
Sheath Colour
White
Country of Origin
China