Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 4 Core, 0.078 mm² CSA Screened, 5.2mm od, 50m, Grey

RS Stock No.: 749-2594Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.078 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.2mm

Length

50m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

27 AWG

Conductor Resistance

237 Ω/km

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

10/0.1 mm

Sheath Material

Polyvinyl Chloride PVC

Screen Type

Individual Lap

Capacitance Core To Screen

90pF/m

Number of Strands

10

Size of Strands

0.37 mm

Conductor Material

Bare Copper

Voltage Rating

30 V

Country of Origin

China

Product details

RS PRO Flexible Screened Microphone Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features four individually shielded copper stranded cores, with polyethylene insulation for robust and reliable cable you can depend on.As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.Features and Benefits Four core screened audio cable Bare copper cores Flexible PVC outer sheath PVC insulation Diameter 5.5mmApplicationsThis multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setupsWhy RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Capacitance 90 pF/m core to screen

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Core, 0.078 mm² CSA Screened, 5.2mm od, 50m, Grey

P.O.A.

RS PRO 4 Core, 0.078 mm² CSA Screened, 5.2mm od, 50m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.078 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.2mm

Length

50m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

27 AWG

Conductor Resistance

237 Ω/km

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

10/0.1 mm

Sheath Material

Polyvinyl Chloride PVC

Screen Type

Individual Lap

Capacitance Core To Screen

90pF/m

Number of Strands

10

Size of Strands

0.37 mm

Conductor Material

Bare Copper

Voltage Rating

30 V

Country of Origin

China

Product details

RS PRO Flexible Screened Microphone Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features four individually shielded copper stranded cores, with polyethylene insulation for robust and reliable cable you can depend on.As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.Features and Benefits Four core screened audio cable Bare copper cores Flexible PVC outer sheath PVC insulation Diameter 5.5mmApplicationsThis multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setupsWhy RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Capacitance 90 pF/m core to screen