Technical Document
Specifications
Brand
RS ProPlier Types in Set
Circlip Pliers
VDE/1000V Approved
No
Number of Pieces
4
Tip Style
Bent, Straight
Material
Carbon Steel
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
250 mm
Distrelec Product Id
30405683
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 4 Piece Circlip Plier Set
This exceptional plier set from RS PRO consists of four high-quality pieces from Chrome Nickel Hgh Carbon Steel. The plier set is great for those users who require a quality set from professionals (Mechanics) to general DIY'er as they are essential tools to have handy in the workplace. Working similar to standard pliers, however, circlip pliers feature specially shaped tips which can grip circlips so they can be removed or installed safely. The set is kept within a PVC tool tray designed for easy transportation and organisation.
The set has types of both internal and external circlip pliers that have undergone rigorous testing to meet the safety requirements. Ergonomic handles are soft dipped handles for great comfort when cutting soft and hard wires. The quality feel of the grips helps to add leverage coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
The set consists of:
125 mm Internal Straight Nose Circlip Pliers
125 mm Internal Bent Nose Circlip Cutters
125 mm External Straight Nose Circlip Pliers
125 mm External Bent Nose Circlip Cutters
Features and Benefits
4 Piece Circlip Plier Quality Set for inserting and removing circlips
Ergonomic Soft grip handles allow for easy and smooth action
External Pliers have a sprung design to help handles open
Supplied with PVC Tool Tray to ensure the tools are kept tidy
Made from Chrome Nickel High Carbon Steel
FAQ's
What are the different types of Circlip Pliers?
Internal Circlip Pliers - These work similar to standard pliers, when the handles close the tips close to complete the fitment.
External Circlip Pliers - These work in the opposite way to the internal circlip pliers. When the handles close the tips open. Great for when circlips are needed to fit around a shaft.
€ 131.27
€ 131.27 Each (ex VAT)
€ 156.21
€ 156.21 Each (inc. VAT)
1
€ 131.27
€ 131.27 Each (ex VAT)
€ 156.21
€ 156.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Types in Set
Circlip Pliers
VDE/1000V Approved
No
Number of Pieces
4
Tip Style
Bent, Straight
Material
Carbon Steel
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
250 mm
Distrelec Product Id
30405683
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 4 Piece Circlip Plier Set
This exceptional plier set from RS PRO consists of four high-quality pieces from Chrome Nickel Hgh Carbon Steel. The plier set is great for those users who require a quality set from professionals (Mechanics) to general DIY'er as they are essential tools to have handy in the workplace. Working similar to standard pliers, however, circlip pliers feature specially shaped tips which can grip circlips so they can be removed or installed safely. The set is kept within a PVC tool tray designed for easy transportation and organisation.
The set has types of both internal and external circlip pliers that have undergone rigorous testing to meet the safety requirements. Ergonomic handles are soft dipped handles for great comfort when cutting soft and hard wires. The quality feel of the grips helps to add leverage coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
The set consists of:
125 mm Internal Straight Nose Circlip Pliers
125 mm Internal Bent Nose Circlip Cutters
125 mm External Straight Nose Circlip Pliers
125 mm External Bent Nose Circlip Cutters
Features and Benefits
4 Piece Circlip Plier Quality Set for inserting and removing circlips
Ergonomic Soft grip handles allow for easy and smooth action
External Pliers have a sprung design to help handles open
Supplied with PVC Tool Tray to ensure the tools are kept tidy
Made from Chrome Nickel High Carbon Steel
FAQ's
What are the different types of Circlip Pliers?
Internal Circlip Pliers - These work similar to standard pliers, when the handles close the tips close to complete the fitment.
External Circlip Pliers - These work in the opposite way to the internal circlip pliers. When the handles close the tips open. Great for when circlips are needed to fit around a shaft.