RS PRO 4 Pole Din Socket, 2A, 100 V ac, Twist Lock, Female, Panel Mount

RS Stock No.: 786-3429Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Twist Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

2A

Voltage Rating

100 V ac

Series

B-2002

Housing Material

Metal

Contact Plating

Silver

Contact Material

BSR

Country of Origin

Taiwan, Province Of China

Product details

Metal Twist Lock Panel DIN Sockets

3 and 4 way metal twist lock panel DIN sockets.

Stock information temporarily unavailable.

€ 6.76

€ 6.76 Each (ex VAT)

€ 8.04

€ 8.04 Each (inc. VAT)

RS PRO 4 Pole Din Socket, 2A, 100 V ac, Twist Lock, Female, Panel Mount

€ 6.76

€ 6.76 Each (ex VAT)

€ 8.04

€ 8.04 Each (inc. VAT)

RS PRO 4 Pole Din Socket, 2A, 100 V ac, Twist Lock, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 6.76
25 - 99€ 6.11
100 - 499€ 5.74
500+€ 5.35

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Twist Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

2A

Voltage Rating

100 V ac

Series

B-2002

Housing Material

Metal

Contact Plating

Silver

Contact Material

BSR

Country of Origin

Taiwan, Province Of China

Product details

Metal Twist Lock Panel DIN Sockets

3 and 4 way metal twist lock panel DIN sockets.