Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 4 Pole M12 Din, 4A, 250 V IP67, Screw Lock, Female, Cable Mount

RS Stock No.: 210-0236Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Connector Size

M12

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

250 V

IP Rating

IP67

Series

WPD1204JANY

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 54.03

€ 54.03 Each (ex VAT)

€ 64.30

€ 64.30 Each (inc. VAT)

RS PRO 4 Pole M12 Din, 4A, 250 V IP67, Screw Lock, Female, Cable Mount

€ 54.03

€ 54.03 Each (ex VAT)

€ 64.30

€ 64.30 Each (inc. VAT)

RS PRO 4 Pole M12 Din, 4A, 250 V IP67, Screw Lock, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Connector Size

M12

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

250 V

IP Rating

IP67

Series

WPD1204JANY

Country of Origin

Taiwan, Province Of China