RS PRO 4 Pole M12 Plug to 3 Pole M12 Socket Adapter

RS Stock No.: 175-2508Brand: RS PRO
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

RS Pro

End 1

4 Pin Male M12

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

3

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP67, IP68

Voltage Rating

250 V

Country of Origin

India

Stock information temporarily unavailable.

€ 36.39

€ 36.39 Each (ex VAT)

€ 43.30

€ 43.30 Each (inc. VAT)

RS PRO 4 Pole M12 Plug to 3 Pole M12 Socket Adapter

€ 36.39

€ 36.39 Each (ex VAT)

€ 43.30

€ 43.30 Each (inc. VAT)

RS PRO 4 Pole M12 Plug to 3 Pole M12 Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 36.39
10 - 19€ 34.04
20 - 49€ 30.54
50+€ 27.77

Technical Document

Specifications

Brand

RS Pro

End 1

4 Pin Male M12

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

3

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP67, IP68

Voltage Rating

250 V

Country of Origin

India