E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 40 W LED Batten Light, 230 V ac Twin Batten, 2 Lamp, 1.23 m Long, IP20

RS Stock No.: 125-6917Brand: RS PRODistrelec Article No.: 30417962
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Twin Batten

Batten Type

Twin

Length

1.23 m

Width

95 mm

Depth

85 mm

Wattage

40 W

Number of Lamps

2

Lamp Type

LED

Lamp Size

T8

Voltage Rating

230 V ac

IP Rating

IP20

Standards Met

BS EN 60598, CE, IP20

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 40 W LED Batten Light, 230 V ac Twin Batten, 2 Lamp, 1.23 m Long, IP20

P.O.A.

RS PRO 40 W LED Batten Light, 230 V ac Twin Batten, 2 Lamp, 1.23 m Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Twin Batten

Batten Type

Twin

Length

1.23 m

Width

95 mm

Depth

85 mm

Wattage

40 W

Number of Lamps

2

Lamp Type

LED

Lamp Size

T8

Voltage Rating

230 V ac

IP Rating

IP20

Standards Met

BS EN 60598, CE, IP20

Country of Origin

China