RS PRO 40VA DIN Rail Transformer, IEC 61558-2-6, 230V ac Primary, 24V ac Secondary

RS Stock No.: 880-2609Brand: RS PRODistrelec Article No.: 30405074
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

40VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

95mm

Dimensions

106 x 90 x 95mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

1.5kg

Distrelec Product Id

30405074

Country of Origin

Poland

Product details

Control Panel Primary 230/400Vac (40/220VA)

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

EN61558-1

Laminated

Stock information temporarily unavailable.

€ 134.35

€ 134.35 Each (ex VAT)

€ 159.88

€ 159.88 Each (inc. VAT)

RS PRO 40VA DIN Rail Transformer, IEC 61558-2-6, 230V ac Primary, 24V ac Secondary

€ 134.35

€ 134.35 Each (ex VAT)

€ 159.88

€ 159.88 Each (inc. VAT)

RS PRO 40VA DIN Rail Transformer, IEC 61558-2-6, 230V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 29€ 134.35
30 - 59€ 124.67
60+€ 113.29

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

40VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

95mm

Dimensions

106 x 90 x 95mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

1.5kg

Distrelec Product Id

30405074

Country of Origin

Poland

Product details

Control Panel Primary 230/400Vac (40/220VA)

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

EN61558-1

Laminated