RS PRO 47 μH 500 mA Common Mode Choke 180mΩ

RS Stock No.: 173-0194Brand: RS PRO
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

RS Pro

Inductance

47 μH

Series

CMJ

DC Resistance

180mΩ

Maximum Current

500 mA

Dimensions

7.6 x 5.8 x 4.3mm

Operating Temperature Range

0°C → +70°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Maximum Operating Temperature

+70°C

Length

7.6mm

Depth

5.8mm

Minimum Operating Temperature

0°C

Height

4.3mm

Country of Origin

India

Product details

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Features

Ratings at 25°C ambient
Operating temperature: 0 to 70°C

Standards

ISO-9001

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 831.00

€ 2.77 Each (In a Box of 300) (ex VAT)

€ 988.89

€ 3.296 Each (In a Box of 300) (inc. VAT)

RS PRO 47 μH 500 mA Common Mode Choke 180mΩ

€ 831.00

€ 2.77 Each (In a Box of 300) (ex VAT)

€ 988.89

€ 3.296 Each (In a Box of 300) (inc. VAT)

RS PRO 47 μH 500 mA Common Mode Choke 180mΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Inductance

47 μH

Series

CMJ

DC Resistance

180mΩ

Maximum Current

500 mA

Dimensions

7.6 x 5.8 x 4.3mm

Operating Temperature Range

0°C → +70°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Maximum Operating Temperature

+70°C

Length

7.6mm

Depth

5.8mm

Minimum Operating Temperature

0°C

Height

4.3mm

Country of Origin

India

Product details

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Features

Ratings at 25°C ambient
Operating temperature: 0 to 70°C

Standards

ISO-9001

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more