E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole

RS Stock No.: 276-6075Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

450V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 33mm

Length

33mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Lifetime Max Temperature

1000 h

Maximum Operating Temperature

105°C

Lifetime

1000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Ripple Current

272mA

Tolerance

20%

Dissipation Factor

24%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole

P.O.A.

Each (In a Bag of 100) (ex VAT)

RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

450V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 33mm

Length

33mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Lifetime Max Temperature

1000 h

Maximum Operating Temperature

105°C

Lifetime

1000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Ripple Current

272mA

Tolerance

20%

Dissipation Factor

24%

Country of Origin

Taiwan, Province Of China