E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

RS Stock No.: 707-5764Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Lead Pitch

3.5mm

Ripple Current

85mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium 7 mm Radial Capacitors

You may be interested in
Stock information temporarily unavailable.

€ 10.50

€ 0.21 Each (In a Pack of 50) (ex VAT)

€ 12.50

€ 0.25 Each (In a Pack of 50) (inc. VAT)

RS PRO 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

€ 10.50

€ 0.21 Each (In a Pack of 50) (ex VAT)

€ 12.50

€ 0.25 Each (In a Pack of 50) (inc. VAT)

RS PRO 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.21€ 10.50
250 - 450€ 0.18€ 9.00
500 - 950€ 0.18€ 9.00
1000+€ 0.16€ 8.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Lead Pitch

3.5mm

Ripple Current

85mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium 7 mm Radial Capacitors

You may be interested in