Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 10V dc

RS Stock No.: 181-4544Brand: RS PRO
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

4.7µF

Voltage

10V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.5mm

Tolerance

±20%

Length

4.5mm

Depth

4.5mm

Height

7mm

Dimensions

4.5 x 4.5 x 7mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.06%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Country of Origin

China

You may be interested in
KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TAP Series
P.O.A.Each (In a Bag of 1000) (ex VAT)
Stock information temporarily unavailable.

€ 180.00

€ 0.18 Each (In a Bag of 1000) (ex VAT)

€ 214.20

€ 0.214 Each (In a Bag of 1000) (inc. VAT)

RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 10V dc

€ 180.00

€ 0.18 Each (In a Bag of 1000) (ex VAT)

€ 214.20

€ 0.214 Each (In a Bag of 1000) (inc. VAT)

RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 2000€ 0.18€ 180.00
3000+€ 0.18€ 180.00
You may be interested in
KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TAP Series
P.O.A.Each (In a Bag of 1000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

4.7µF

Voltage

10V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.5mm

Tolerance

±20%

Length

4.5mm

Depth

4.5mm

Height

7mm

Dimensions

4.5 x 4.5 x 7mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.06%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Country of Origin

China

You may be interested in
KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TAP Series
P.O.A.Each (In a Bag of 1000) (ex VAT)