RS PRO 4.8V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1

RS Stock No.: 204-2752Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

4Ah

Terminal Type

AMP Connector

Size

D

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 50.25

€ 50.25 Each (ex VAT)

€ 59.80

€ 59.80 Each (inc. VAT)

RS PRO 4.8V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1

€ 50.25

€ 50.25 Each (ex VAT)

€ 59.80

€ 59.80 Each (inc. VAT)

RS PRO 4.8V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

4Ah

Terminal Type

AMP Connector

Size

D

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom

You may be interested in