RS PRO 4m, Polyurethane Recoil Hose, with BSPT 3/8 connector

RS Stock No.: 917-2356Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

4m

Tube Outside Diameter

12mm

Connector

BSPT 3/8

Colour

Blue

Tube Inside Diameter

8mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Windings

19.5

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Country of Origin

United Kingdom

€ 82.93

€ 82.93 Each (ex VAT)

€ 98.69

€ 98.69 Each (inc. VAT)

RS PRO 4m, Polyurethane Recoil Hose, with BSPT 3/8 connector

€ 82.93

€ 82.93 Each (ex VAT)

€ 98.69

€ 98.69 Each (inc. VAT)

RS PRO 4m, Polyurethane Recoil Hose, with BSPT 3/8 connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

4m

Tube Outside Diameter

12mm

Connector

BSPT 3/8

Colour

Blue

Tube Inside Diameter

8mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Windings

19.5

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Country of Origin

United Kingdom