E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 4P 3 Position 60° Changeover Cam Switch, 690V ac, 32A, Knob Actuator

RS Stock No.: 257-7214Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

4P

Series

T-000

Cam Switch Type

Changeover Cam Switch

Normal State Configuration

3CO

Electrical Phase

Three

Maximum Current

32A

Maximum Voltage

690V ac

Number of Positions

3

Angle of Throw

60°

Actuator Type

Knob

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

RS PRO, 4P 3 Position 60° Changeover Cam Switch, 690V ac, 32A, Knob Actuator

P.O.A.

RS PRO, 4P 3 Position 60° Changeover Cam Switch, 690V ac, 32A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

4P

Series

T-000

Cam Switch Type

Changeover Cam Switch

Normal State Configuration

3CO

Electrical Phase

Three

Maximum Current

32A

Maximum Voltage

690V ac

Number of Positions

3

Angle of Throw

60°

Actuator Type

Knob

Country of Origin

Spain