E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 4Ω 2W Miniature Speaker 28.3mm Dia. , 40 x 28.3 x 11.5mm

RS Stock No.: 756-4624Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

84dB

Rated Power

2W

Cone Material

Paper

Dimensions

40 x 28.3 x 11.5mm

Diameter

28.3mm

Height

11.5mm

Country of Origin

China

Product details

Miniature Speakers

A range of miniature speakers with a diameter of up to 50mm and a rated power upto 3W. All speakers are ROHS compliant and have either a mylar or paper cone.

Stock information temporarily unavailable.

€ 8.67

€ 8.67 Each (ex VAT)

€ 10.32

€ 10.32 Each (inc. VAT)

RS PRO 4Ω 2W Miniature Speaker 28.3mm Dia. , 40 x 28.3 x 11.5mm

€ 8.67

€ 8.67 Each (ex VAT)

€ 10.32

€ 10.32 Each (inc. VAT)

RS PRO 4Ω 2W Miniature Speaker 28.3mm Dia. , 40 x 28.3 x 11.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.67
10 - 24€ 8.38
25+€ 8.07

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

84dB

Rated Power

2W

Cone Material

Paper

Dimensions

40 x 28.3 x 11.5mm

Diameter

28.3mm

Height

11.5mm

Country of Origin

China

Product details

Miniature Speakers

A range of miniature speakers with a diameter of up to 50mm and a rated power upto 3W. All speakers are ROHS compliant and have either a mylar or paper cone.