RS PRO 4Ω 2W Miniature Speaker 57mm Dia. , 57 x 15.5mm
RS Stock No.: 102-766Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
4Ω
Sound Level
109.5dB
Rated Power
2W
Cone Material
Mylar
Dimensions
57 x 15.5mm
Diameter
57mm
Height
15.5mm
Country of Origin
China
Stock information temporarily unavailable.
€ 12.97
€ 12.97 Each (ex VAT)
€ 15.43
€ 15.43 Each (inc. VAT)
RS PRO 4Ω 2W Miniature Speaker 57mm Dia. , 57 x 15.5mm
1
€ 12.97
€ 12.97 Each (ex VAT)
€ 15.43
€ 15.43 Each (inc. VAT)
RS PRO 4Ω 2W Miniature Speaker 57mm Dia. , 57 x 15.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 12.97 |
10 - 99 | € 11.85 |
100 - 499 | € 11.09 |
500+ | € 10.44 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
4Ω
Sound Level
109.5dB
Rated Power
2W
Cone Material
Mylar
Dimensions
57 x 15.5mm
Diameter
57mm
Height
15.5mm
Country of Origin
China