Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 5/2 Bistable Pneumatic Solenoid Valve - Solenoid G 1/2 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

RS Stock No.: 176-2127Brand: RS PRO
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Function

5/2 Bistable

Connection Port Thread

G 1/2

Actuation Type

Solenoid

Mounting Style

Base Mount

Solenoid Voltage

12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

5000NL/min

Solenoid Power Consumption

2 W, 3VA

Minimum Operating Pressure

1bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Configuration

5/2

Number of Positions

2

Maximum Operating Pressure

10bar

Thread Standard

G

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 401.33

€ 401.33 Each (ex VAT)

€ 477.58

€ 477.58 Each (inc. VAT)

RS PRO 5/2 Bistable Pneumatic Solenoid Valve - Solenoid G 1/2 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

€ 401.33

€ 401.33 Each (ex VAT)

€ 477.58

€ 477.58 Each (inc. VAT)

RS PRO 5/2 Bistable Pneumatic Solenoid Valve - Solenoid G 1/2 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Function

5/2 Bistable

Connection Port Thread

G 1/2

Actuation Type

Solenoid

Mounting Style

Base Mount

Solenoid Voltage

12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

5000NL/min

Solenoid Power Consumption

2 W, 3VA

Minimum Operating Pressure

1bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Configuration

5/2

Number of Positions

2

Maximum Operating Pressure

10bar

Thread Standard

G

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more