E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Pneumatic G 1/2

RS Stock No.: 176-2108Brand: RS PRO
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Function

5/2 Monostable

Connection Port Thread

G 1/2

Actuation Type

Pneumatic

Mounting Style

Base Mount

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

5000NL/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Configuration

5/2

Number of Positions

1

Thread Standard

G

Country of Origin

Italy

Stock information temporarily unavailable.

€ 273.66

€ 273.66 Each (ex VAT)

€ 325.66

€ 325.66 Each (inc. VAT)

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Pneumatic G 1/2

€ 273.66

€ 273.66 Each (ex VAT)

€ 325.66

€ 325.66 Each (inc. VAT)

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Pneumatic G 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Function

5/2 Monostable

Connection Port Thread

G 1/2

Actuation Type

Pneumatic

Mounting Style

Base Mount

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

5000NL/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Configuration

5/2

Number of Positions

1

Thread Standard

G

Country of Origin

Italy