E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 50 W Rectangular LED Panel Light, Cool White, Daylight, Warm White, L 1.2 m W 595 mm

RS Stock No.: 231-8115Brand: RS PRO
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED CCT3 Selectable

Length

1.2 m

Luminosity

5500lm

Width

595 mm

Depth

32 mm

Lamp Shape

Rectangular

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

4000K,5000K,6000K

Wattage

50 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598, BS EN 12464

UK Energy Efficiency Rating

F

Country of Origin

China

Stock information temporarily unavailable.

€ 172.85

€ 172.85 Each (ex VAT)

€ 205.69

€ 205.69 Each (inc. VAT)

RS PRO 50 W Rectangular LED Panel Light, Cool White, Daylight, Warm White, L 1.2 m W 595 mm

€ 172.85

€ 172.85 Each (ex VAT)

€ 205.69

€ 205.69 Each (inc. VAT)

RS PRO 50 W Rectangular LED Panel Light, Cool White, Daylight, Warm White, L 1.2 m W 595 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED CCT3 Selectable

Length

1.2 m

Luminosity

5500lm

Width

595 mm

Depth

32 mm

Lamp Shape

Rectangular

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

4000K,5000K,6000K

Wattage

50 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598, BS EN 12464

UK Energy Efficiency Rating

F

Country of Origin

China