Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 610-9901Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

195 Series Fuses

Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.

Standards

UL, VDE, SEMKO, BSI and IEC 127-2/III

You may be interested in
Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm
€ 1.928Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 6.80

€ 0.68 Each (In a Pack of 10) (ex VAT)

€ 8.09

€ 0.809 Each (In a Pack of 10) (inc. VAT)

RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm

€ 6.80

€ 0.68 Each (In a Pack of 10) (ex VAT)

€ 8.09

€ 0.809 Each (In a Pack of 10) (inc. VAT)

RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10€ 0.68€ 6.80
20 - 40€ 0.65€ 6.50
50+€ 0.60€ 6.00
You may be interested in
Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm
€ 1.928Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

195 Series Fuses

Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.

Standards

UL, VDE, SEMKO, BSI and IEC 127-2/III

You may be interested in
Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm
€ 1.928Each (In a Pack of 10) (ex VAT)