Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 500W PC Power Supply, 200 → 240V ac Input, 3.3V, 5V, 5VSB, 12V, -12V Output

RS Stock No.: 201-1836Brand: RS PRO
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Brand

RS Pro

Input Voltage

200 → 240V ac

Output Voltage

3.3V, 5V, 5VSB, 12V, -12V

Power Rating

500W

Output Current

0.3A, 2.5A, 17A, 18A, 38A

Number of Outputs

5

Better World Verification

80 Plus Bronze

Better World Product (Find out more)

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 77.26

€ 77.26 Each (ex VAT)

€ 91.94

€ 91.94 Each (inc. VAT)

RS PRO 500W PC Power Supply, 200 → 240V ac Input, 3.3V, 5V, 5VSB, 12V, -12V Output

€ 77.26

€ 77.26 Each (ex VAT)

€ 91.94

€ 91.94 Each (inc. VAT)

RS PRO 500W PC Power Supply, 200 → 240V ac Input, 3.3V, 5V, 5VSB, 12V, -12V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 77.26
5 - 9€ 76.12
10 - 24€ 74.86
25+€ 73.56
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Input Voltage

200 → 240V ac

Output Voltage

3.3V, 5V, 5VSB, 12V, -12V

Power Rating

500W

Output Current

0.3A, 2.5A, 17A, 18A, 38A

Number of Outputs

5

Better World Verification

80 Plus Bronze

Better World Product (Find out more)

Yes

Country of Origin

China

You may be interested in