RS PRO 50.4W Plug-In AC/DC Adapter 15V dc Output, 3.36A Output

RS Stock No.: 200-8947Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

UK

Output Voltage

15V dc

Input Voltage

240V ac

Output Current

3.36A

Input Connector

3 Pin Plug

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 36.10

€ 36.10 Each (ex VAT)

€ 42.96

€ 42.96 Each (inc. VAT)

RS PRO 50.4W Plug-In AC/DC Adapter 15V dc Output, 3.36A Output

€ 36.10

€ 36.10 Each (ex VAT)

€ 42.96

€ 42.96 Each (inc. VAT)

RS PRO 50.4W Plug-In AC/DC Adapter 15V dc Output, 3.36A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 36.10
5 - 9€ 35.55
10 - 24€ 34.98
25+€ 34.35
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

UK

Output Voltage

15V dc

Input Voltage

240V ac

Output Current

3.36A

Input Connector

3 Pin Plug

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in