RS PRO 50.4W Plug-In AC/DC Adapter 15V dc Output, 3.36A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug
Output Voltage
15V dc
Input Voltage
240V ac
Output Current
3.36A
Input Connector
2 Pin
Number of Outputs
1
Power Rating
50.4W
Regulated/Unregulated
Regulated
Type
AC/DC Adapter
Energy Efficiency Level
VI
Country of Origin
China
€ 35.79
€ 35.79 Each (ex VAT)
€ 42.59
€ 42.59 Each (inc. VAT)
1
€ 35.79
€ 35.79 Each (ex VAT)
€ 42.59
€ 42.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 35.79 |
5 - 9 | € 35.24 |
10 - 24 | € 34.69 |
25+ | € 34.09 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug
Output Voltage
15V dc
Input Voltage
240V ac
Output Current
3.36A
Input Connector
2 Pin
Number of Outputs
1
Power Rating
50.4W
Regulated/Unregulated
Regulated
Type
AC/DC Adapter
Energy Efficiency Level
VI
Country of Origin
China