Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

RS Stock No.: 790-0812Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V

Colour

Green

Material

Polyamide

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.

Various positons available

Stock information temporarily unavailable.

€ 4.49

€ 4.49 Each (ex VAT)

€ 5.34

€ 5.34 Each (inc. VAT)

RS PRO, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

€ 4.49

€ 4.49 Each (ex VAT)

€ 5.34

€ 5.34 Each (inc. VAT)

RS PRO, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.49
10 - 49€ 4.28
50 - 99€ 3.94
100+€ 3.76

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V

Colour

Green

Material

Polyamide

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.

Various positons available