Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, 5.08mm Pitch, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

RS Stock No.: 790-0714Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

7

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V

Colour

Green

Material

Polyamide

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.

Various positons available

Stock information temporarily unavailable.

€ 21.25

€ 4.25 Each (In a Pack of 5) (ex VAT)

€ 25.29

€ 5.058 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5.08mm Pitch, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

€ 21.25

€ 4.25 Each (In a Pack of 5) (ex VAT)

€ 25.29

€ 5.058 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5.08mm Pitch, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 4.25€ 21.25
50 - 95€ 3.97€ 19.85
100 - 245€ 3.86€ 19.30
250+€ 3.55€ 17.75

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

7

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V

Colour

Green

Material

Polyamide

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.

Various positons available