E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 3GHz

RS Stock No.: 282-3269Brand: RS PRO
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

RS Pro

Interface Type

N Plug to N Socket

Attenuation

20dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

3GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

N

Gender A

Male

Gender B

Female

Country of Origin

China

Stock information temporarily unavailable.

€ 76.66

€ 76.66 Each (ex VAT)

€ 91.23

€ 91.23 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 3GHz

€ 76.66

€ 76.66 Each (ex VAT)

€ 91.23

€ 91.23 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 3GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 76.66
10+€ 64.21

Technical Document

Specifications

Brand

RS Pro

Interface Type

N Plug to N Socket

Attenuation

20dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

3GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

N

Gender A

Male

Gender B

Female

Country of Origin

China