RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 3dB, Operating Frequency 6GHz

RS Stock No.: 282-3272Brand: RS PRO
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

RS Pro

Interface Type

N Plug to N Socket

Attenuation

3dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

6GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

N

Gender A

Male

Gender B

Female

Country of Origin

China

Stock information temporarily unavailable.

€ 115.95

€ 115.95 Each (ex VAT)

€ 137.98

€ 137.98 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 3dB, Operating Frequency 6GHz

€ 115.95

€ 115.95 Each (ex VAT)

€ 137.98

€ 137.98 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 3dB, Operating Frequency 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 115.95
10+€ 105.25

Technical Document

Specifications

Brand

RS Pro

Interface Type

N Plug to N Socket

Attenuation

3dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

6GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

N

Gender A

Male

Gender B

Female

Country of Origin

China