RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 1dB, Operating Frequency 18GHz

Technical Document
Specifications
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
1dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
18GHz
Body Plating
Passivated Stainless Steel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Beryllium Copper
Connector Type
SMA
Gender A
Male
Gender B
Female
Country of Origin
China
€ 146.18
€ 146.18 Each (ex VAT)
€ 173.95
€ 173.95 Each (inc. VAT)
1
€ 146.18
€ 146.18 Each (ex VAT)
€ 173.95
€ 173.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 146.18 |
10+ | € 139.26 |
Technical Document
Specifications
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
1dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
18GHz
Body Plating
Passivated Stainless Steel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Beryllium Copper
Connector Type
SMA
Gender A
Male
Gender B
Female
Country of Origin
China