Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 30dB, Operating Frequency 6GHz

RS Stock No.: 282-3250Brand: RS PRO
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

RS Pro

Interface Type

SMA Plug to Socket

Attenuation

30dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

6GHz

Body Plating

Passivated Stainless Steel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Beryllium Copper

Connector Type

SMA

Gender A

Male

Gender B

Female

Country of Origin

China

Stock information temporarily unavailable.

€ 109.58

€ 109.58 Each (ex VAT)

€ 130.40

€ 130.40 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 30dB, Operating Frequency 6GHz

€ 109.58

€ 109.58 Each (ex VAT)

€ 130.40

€ 130.40 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 30dB, Operating Frequency 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 109.58
10+€ 93.58

Technical Document

Specifications

Brand

RS Pro

Interface Type

SMA Plug to Socket

Attenuation

30dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

6GHz

Body Plating

Passivated Stainless Steel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Beryllium Copper

Connector Type

SMA

Gender A

Male

Gender B

Female

Country of Origin

China