E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 56kΩ Carbon Film Carbon Resistor 0.5W ±5%

RS Stock No.: 707-8366Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

56kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 56kΩ Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 56kΩ Carbon Film Carbon Resistor 0.5W ±5%

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 56kΩ Carbon Film Carbon Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 56kΩ Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

56kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 56kΩ Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)