E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 58 W Fluorescent Ceiling Light, 230 V Linear Single Batten, 1 Lamp, Anti-corrosive, 1.56 m Long, IP65

RS Stock No.: 712-6966Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Single Batten

Length

1.56 m

Width

95 mm

Depth

100 mm

Wattage

58 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP65

Country of Origin

China

Product details

RS PRO IP65 High-Frequency 110V and 230V Non-Corrosive Fluorescent Ceiling Fittings

The RS PRO TR65HF range of weatherproof T8 fluorescent battens are available in either single or twin battens. This range of high-frequency T8 corrosion resistant luminaires are suitable for the most demanding environments and areas with high humidity, such as multi-storey car parks and workshop ceilings.

Fluorescent tube lighting is a cost-effective way to light large spaces. They offer long working life and efficient colour rendering and benefit from minimal environmental impact.

This range includes the following fittings:
Single Batten
7126757 - 36 W Fluorescent Ceiling Light
7126766 - 58 W Fluorescent Ceiling Light
7434845 - 1 x 70 W Ceiling Light

Twin Batten
7126944 - 2 x 18 W Fluorescent Ceiling Light
7126950 - 2 x 36 W Fluorescent Ceiling Light
7126960 - 2 x 58 W Fluorescent Ceiling Light
7434854 - 2 x 70 W Fluorescent Ceiling Light

Steel clip accessory
7127023 - Ceiling Light Batten Stainless Steel Clip

Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.

Features and Benefits:

High-frequency control gear
Energy saving
Flicker-free
Instant start
Longer lamp life
Polycarbonate body and clips, stainless steel clips available separately
High impact resistant polycarbonate prismatic diffuser
IP65 Rating - suitable for indoor and outdoor use
Fully resistant to the penetration of dust and water jets
Not supplied with T8 fluorescent lamps, see accessory link for suitable products

Typical Applications

Multi-storey car parks
Workshops
Garages
Kitchens

FAQs

Are these fittings dimmable?
No, these fittings are not dimmable

Stock information temporarily unavailable.

P.O.A.

RS PRO 58 W Fluorescent Ceiling Light, 230 V Linear Single Batten, 1 Lamp, Anti-corrosive, 1.56 m Long, IP65

P.O.A.

RS PRO 58 W Fluorescent Ceiling Light, 230 V Linear Single Batten, 1 Lamp, Anti-corrosive, 1.56 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Single Batten

Length

1.56 m

Width

95 mm

Depth

100 mm

Wattage

58 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP65

Country of Origin

China

Product details

RS PRO IP65 High-Frequency 110V and 230V Non-Corrosive Fluorescent Ceiling Fittings

The RS PRO TR65HF range of weatherproof T8 fluorescent battens are available in either single or twin battens. This range of high-frequency T8 corrosion resistant luminaires are suitable for the most demanding environments and areas with high humidity, such as multi-storey car parks and workshop ceilings.

Fluorescent tube lighting is a cost-effective way to light large spaces. They offer long working life and efficient colour rendering and benefit from minimal environmental impact.

This range includes the following fittings:
Single Batten
7126757 - 36 W Fluorescent Ceiling Light
7126766 - 58 W Fluorescent Ceiling Light
7434845 - 1 x 70 W Ceiling Light

Twin Batten
7126944 - 2 x 18 W Fluorescent Ceiling Light
7126950 - 2 x 36 W Fluorescent Ceiling Light
7126960 - 2 x 58 W Fluorescent Ceiling Light
7434854 - 2 x 70 W Fluorescent Ceiling Light

Steel clip accessory
7127023 - Ceiling Light Batten Stainless Steel Clip

Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.

Features and Benefits:

High-frequency control gear
Energy saving
Flicker-free
Instant start
Longer lamp life
Polycarbonate body and clips, stainless steel clips available separately
High impact resistant polycarbonate prismatic diffuser
IP65 Rating - suitable for indoor and outdoor use
Fully resistant to the penetration of dust and water jets
Not supplied with T8 fluorescent lamps, see accessory link for suitable products

Typical Applications

Multi-storey car parks
Workshops
Garages
Kitchens

FAQs

Are these fittings dimmable?
No, these fittings are not dimmable