RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
GTE
Country of Origin
Taiwan, Province Of China
€ 28.50
€ 0.57 Each (In a Pack of 50) (ex VAT)
€ 33.92
€ 0.678 Each (In a Pack of 50) (inc. VAT)
50
€ 28.50
€ 0.57 Each (In a Pack of 50) (ex VAT)
€ 33.92
€ 0.678 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | € 0.57 | € 28.50 |
250 - 450 | € 0.55 | € 27.50 |
500 - 1200 | € 0.50 | € 25.00 |
1250+ | € 0.47 | € 23.50 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
GTE
Country of Origin
Taiwan, Province Of China