E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 5m 1 Socket Type G - British Extension Lead

RS Stock No.: 296-3587Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

5m

Number of Sockets

1

Socket Type

Type G - British

Corded

Yes

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Colour

Black

Cord Length

5m

Country of Origin

China

Product details

RS Pro 13A Single Socket Extension Lead

From RS Pro, this pre-wired single socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket has a single non-switched British Type G socket, for relaible and straight forward access to mains power.

Features and Benefits

• BS1363 standard
• Single extension socket
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A:This socket is pre-wired, with different cable lengths available;

296-3587 is a Black 5m Single Socket Extension
296-3600 is a White 5m Single Socket Extension
296-3593 is a Orange 5m Single Socket Extension
296-3616 is a Black 10m Single Socket Extension
296-3638 is a White 10m Single Socket Extension
296-3622 is a Orange 10m Single Socket Extension

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

You may be interested in
Stock information temporarily unavailable.

€ 29.57

€ 29.57 Each (ex VAT)

€ 35.19

€ 35.19 Each (inc. VAT)

RS PRO 5m 1 Socket Type G - British Extension Lead

€ 29.57

€ 29.57 Each (ex VAT)

€ 35.19

€ 35.19 Each (inc. VAT)

RS PRO 5m 1 Socket Type G - British Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 29.57
15 - 24€ 27.59
25+€ 26.86
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

5m

Number of Sockets

1

Socket Type

Type G - British

Corded

Yes

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Colour

Black

Cord Length

5m

Country of Origin

China

Product details

RS Pro 13A Single Socket Extension Lead

From RS Pro, this pre-wired single socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket has a single non-switched British Type G socket, for relaible and straight forward access to mains power.

Features and Benefits

• BS1363 standard
• Single extension socket
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A:This socket is pre-wired, with different cable lengths available;

296-3587 is a Black 5m Single Socket Extension
296-3600 is a White 5m Single Socket Extension
296-3593 is a Orange 5m Single Socket Extension
296-3616 is a Black 10m Single Socket Extension
296-3638 is a White 10m Single Socket Extension
296-3622 is a Orange 10m Single Socket Extension

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

You may be interested in