Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 5m 4mm diameter Red Round Polyurethane Belt for use with 40mm minimum pulley diameter

RS Stock No.: 309-8173Brand: RS PRODistrelec Article No.: 30419288
brand-logo
View all in Profile & Round Belts

Technical Document

Specifications

Brand

RS Pro

Diameter

4mm

Colour

Red

Minimum Pulley Diameter

40mm

Length

5m

Food Certified

Yes

Working Load

3.45kg

Hardness

90Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

Stock information temporarily unavailable.

€ 25.45

€ 25.45 Each (ex VAT)

€ 30.29

€ 30.29 Each (inc. VAT)

RS PRO 5m 4mm diameter Red Round Polyurethane Belt for use with 40mm minimum pulley diameter

€ 25.45

€ 25.45 Each (ex VAT)

€ 30.29

€ 30.29 Each (inc. VAT)

RS PRO 5m 4mm diameter Red Round Polyurethane Belt for use with 40mm minimum pulley diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.45
5 - 9€ 25.32
10 - 24€ 25.16
25+€ 25.06

Technical Document

Specifications

Brand

RS Pro

Diameter

4mm

Colour

Red

Minimum Pulley Diameter

40mm

Length

5m

Food Certified

Yes

Working Load

3.45kg

Hardness

90Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned