RS PRO, 5mm Pitch, 4 Way, Pluggable Terminal Block, Header, Through Hole

RS Stock No.: 237-8502Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Stock information temporarily unavailable.

€ 1.33

€ 1.33 Each (ex VAT)

€ 1.58

€ 1.58 Each (inc. VAT)

RS PRO, 5mm Pitch, 4 Way, Pluggable Terminal Block, Header, Through Hole

€ 1.33

€ 1.33 Each (ex VAT)

€ 1.58

€ 1.58 Each (inc. VAT)

RS PRO, 5mm Pitch, 4 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 1.33
25 - 49€ 1.31
50+€ 1.17

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole