E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 5mm Pitch, 6 Way, Pluggable Terminal Block, Header, Through Hole, Screw Termination

RS Stock No.: 144-4303Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Length

31.2mm

Width

8.5mm

Depth

12mm

Stock information temporarily unavailable.

€ 4.85

€ 0.97 Each (In a Pack of 5) (ex VAT)

€ 5.77

€ 1.154 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5mm Pitch, 6 Way, Pluggable Terminal Block, Header, Through Hole, Screw Termination

€ 4.85

€ 0.97 Each (In a Pack of 5) (ex VAT)

€ 5.77

€ 1.154 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5mm Pitch, 6 Way, Pluggable Terminal Block, Header, Through Hole, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.97€ 4.85
50 - 95€ 0.94€ 4.70
100 - 245€ 0.84€ 4.20
250+€ 0.76€ 3.80

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Length

31.2mm

Width

8.5mm

Depth

12mm