RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

RS Stock No.: 144-4090Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

8

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 227.50

€ 0.91 Each (In a Box of 250) (ex VAT)

€ 270.72

€ 1.083 Each (In a Box of 250) (inc. VAT)

RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

€ 227.50

€ 0.91 Each (In a Box of 250) (ex VAT)

€ 270.72

€ 1.083 Each (In a Box of 250) (inc. VAT)

RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
250 - 750€ 0.91€ 227.50
1000+€ 0.86€ 215.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

8

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in