E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 60-Piece, 6mm Max, 1mm Min, HSS Bits

RS Stock No.: 434-4584Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Set Type

Jobber Drill Set

Material

HSS

Number of Pieces

60

Minimum Size

1mm

Maximum Size

6mm

Set Contents

1 to 6 mm with 0.1 mm Increments Bits

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 60-Piece, 6mm Max, 1mm Min, HSS Bits

P.O.A.

RS PRO 60-Piece, 6mm Max, 1mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Set Type

Jobber Drill Set

Material

HSS

Number of Pieces

60

Minimum Size

1mm

Maximum Size

6mm

Set Contents

1 to 6 mm with 0.1 mm Increments Bits

You may be interested in