Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 63mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 563-683Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

63mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 63mA T Glass Cartridge Fuse, 5 x 20mm
€ 3.606Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 63mA T Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 63mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 63mA T Glass Cartridge Fuse, 5 x 20mm
€ 3.606Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

63mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 63mA T Glass Cartridge Fuse, 5 x 20mm
€ 3.606Each (In a Pack of 10) (ex VAT)